Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock 500 Marketplace | 1 : ¥27.54000 Cut Tape (CT) 250 : ¥13.51116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 25MHz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 31 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-WQFN (5x5) | 40-WFQFN Exposed Pad | |||
47 In Stock | 1 : ¥74.87000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, IRTIM, LINbus, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 512KB (512K x 8) | FLASH | - | 112K x 8 | 1.71V ~ 3.6V | A/D 36x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |