Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,030 In Stock | 1 : ¥10.12000 Cut Tape (CT) 3,000 : ¥4.27918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 18 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 2V ~ 3.6V | A/D 15x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
24,585 In Stock | 1 : ¥7.99000 Cut Tape (CT) 1,500 : ¥4.25042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 25MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 15x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (3x3) | 20-UFQFN Exposed Pad | |||
7,500 In Stock | 1 : ¥11.05000 Cut Tape (CT) 2,500 : ¥4.68787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 50MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 1.25K x 8 | 1.8V ~ 5.5V | A/D 16x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
28,257 In Stock | 1 : ¥5.78000 Cut Tape (CT) 1,500 : ¥3.08155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 25MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | A/D 15x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (3x3) | 20-UFQFN Exposed Pad | |||
166 In Stock | 1 : ¥9.61000 Strip | Strip | Active | Not Verified | CIP-51 8051 | 8-Bit | 50MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 1.25K x 8 | 1.8V ~ 5.5V | A/D 16x12b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
2,499 In Stock | 1 : ¥11.05000 Cut Tape (CT) 2,500 : ¥4.68787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 50MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 1.25K x 8 | 1.8V ~ 5.5V | A/D 16x12b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
4,793 In Stock | 1 : ¥12.75000 Cut Tape (CT) 2,500 : ¥5.40908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 50MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 29 | 32KB (32K x 8) | FLASH | - | 2.25K x 8 | 1.8V ~ 5.5V | A/D 16x12b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-QFN (5x5) | 32-WFQFN Exposed Pad | |||
405 In Stock | 1 : ¥7.74000 Strip | Strip | Active | Not Verified | CIP-51 8051 | 8-Bit | 50MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 29 | 16KB (16K x 8) | FLASH | - | 1.25K x 8 | 1.8V ~ 5.5V | A/D 16x12b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-QFN (5x5) | 32-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,500 : ¥4.08686 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | CIP-51 8051 | 8-Bit | 50MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 1.25K x 8 | 1.8V ~ 5.5V | A/D 16x12b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad |