Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,319 In Stock | 1 : ¥150.72000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 480MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 1M x 8 | 1.62V ~ 3.6V | A/D 36x16b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
116 In Stock | 1 : ¥197.73000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, SCI, SPI, UART/USART | POR, PWM, WDT | 35 | 256KB (128K x 16) | FLASH | - | 18K x 16 | 1.71V ~ 1.89V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-NFBGA (10x10) | 100-LFBGA | |||
0 In Stock | 300 : ¥213.89743 Tray | Tray | Not For New Designs | Not Verified | HCS12X | 16-Bit | 80MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI | LCD, Motor control PWM, POR, PWM, WDT | 117 | 256KB (256K x 8) | FLASH | 4K x 8 | 16K x 8 | 2.35V ~ 5.5V | A/D 16x8/10b | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP |