Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
784 In Stock | 1 : ¥137.12000 Tray | Tray | Active | Not Verified | MIPS32® M-Class | 32-Bit Single-Core | 180MHz | CANbus, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 46 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 2.1V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,605 In Stock | 1 : ¥43.78000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 37 | 256KB (256K x 8) | FLASH | - | 40K x 8 | 2V ~ 3.6V | A/D 9x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP |