Microcontrollers

Results: 3
Manufacturer
Microchip TechnologyNXP USA Inc.
Series
Kinetis K70PIC® 24HPIC® XLP™ 18J
Packaging
TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M4PIC
Core Size
8-Bit16-Bit32-Bit Single-Core
Speed
40 MIPs48MHz150MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGI2C, IrDA, LINbus, SPI, UART/USARTI2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTDMA, I2S, LCD, LVD, POR, PWM, WDT
Number of I/O
1653128
Program Memory Size
32KB (16K x 16)128KB (43K x 24)512KB (512K x 8)
EEPROM Size
16K x 8-
RAM Size
3.8K x 88K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V2.15V ~ 3.6V3V ~ 3.6V
Data Converters
A/D 10x10bA/D 18x10b/12bA/D 71x16b; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
28-QFN (6x6)64-TQFP (10x10)256-MAPPBGA (17x17)
Package / Case
28-VQFN Exposed Pad64-TQFP256-LBGA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
256-LFBGA
MK70FX512VMJ15
IC MCU 32B 512KB FLSH 256MAPPBGA
NXP USA Inc.
895
In Stock
1 : ¥223.06000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
150MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LCD, LVD, POR, PWM, WDT
128
512KB (512K x 8)
FLASH
16K x 8
128K x 8
1.71V ~ 3.6V
A/D 71x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
256-MAPPBGA (17x17)
256-LBGA
28 VQFN
PIC18F25J50-I/ML
IC MCU 8BIT 32KB FLASH 28QFN
Microchip Technology
238
In Stock
1 : ¥34.32000
Tube
Tube
Active
Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
32KB (16K x 16)
FLASH
-
3.8K x 8
2.15V ~ 3.6V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
64 TQFP
PIC24HJ128GP206-I/PT
IC MCU 16BIT 128KB FLASH 64TQFP
Microchip Technology
280
In Stock
1 : ¥61.12000
Tray
Tray
Active
Not Verified
PIC
16-Bit
40 MIPs
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
53
128KB (43K x 24)
FLASH
-
8K x 8
3V ~ 3.6V
A/D 18x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.