Microcontrollers

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Series
PIC® XLP™ mTouch™ 16FSTM32G0
Packaging
TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M0+PIC
Core Size
8-Bit32-Bit Single-Core
Speed
32MHz64MHz
Connectivity
I2C, IrDA, LINbus, SPI, SmartCard, UART/USARTI2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTDMA, I2S, POR, PWM, WDT
Number of I/O
1144
Program Memory Size
14KB (8K x 14)64KB (64K x 8)
EEPROM Size
256 x 8-
RAM Size
1K x 88K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2V ~ 3.6V
Data Converters
A/D 19x12bA/D 8x10b
Oscillator Type
External, InternalInternal
Supplier Device Package
14-SOIC48-LQFP (7x7)
Package / Case
14-SOIC (0.154", 3.90mm Width)48-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
PIC16F1825-I/SL
IC MCU 8BIT 14KB FLASH 14SOIC
Microchip Technology
18,821
In Stock
1 : ¥13.94000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
497~5B_ME_V2~T~48
STM32G030C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
9,205
In Stock
1 : ¥19.21000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
44
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 19x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.