Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,307 In Stock | 1 : ¥72.60000 Cut Tape (CT) 1,000 : ¥41.17082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPUXV2 | 16-Bit | 25MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 67 | 256KB (256K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
1,837 In Stock | 1 : ¥103.80000 Cut Tape (CT) 1,000 : ¥65.71731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | MSP430 CPUXV2 | 16-Bit | 18MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 67 | 256KB (256K x 8) | FLASH | - | 16K x 8 | 2.2V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
4,945 In Stock | 1 : ¥98.01000 Tube | Tube | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 25MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 67 | 192KB (192K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP |