MAX32650GCE+

DigiKey Part Number
505-MAX32650GCE+-ND
Manufacturer
Manufacturer Product Number
MAX32650GCE+
Description
IC MCU 32BIT 3MB FLASH 144TQFP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit Single-Core 120MHz 3MB (3M x 8) FLASH 144-TQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
MAX32650GCE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit Single-Core
Speed
120MHz
Connectivity
1-Wire, EBI/EMI, I2C, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
97
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
0.99V ~ 3.6V
Data Converters
A/D 4x10b Sigma-Delta
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-TQFP (20x20)
Package / Case
144-TQFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.31000¥151.31
10¥139.06600¥1,390.66
60¥133.30533¥7,998.32
120¥117.45217¥14,094.26
240¥111.68788¥26,805.09
480¥104.48208¥50,151.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.