Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
361 In Stock | 1 : ¥181.93000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 44MHz | EBI/EMI, I2C, SPI, UART/USART | PLA, PWM, PSM, Temp Sensor, WDT | 40 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7V ~ 3.6V | A/D 12 x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
393 In Stock | 1 : ¥103.29000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 40MHz | CANbus, I2C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 36 | 96KB (48K x 16) | FLASH | 1K x 8 | 3.25K x 8 | 2V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP |