Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
621 In Stock | 1 : ¥105.75000 Tray | Tray | Active | Verified | PIC | 8-Bit | 40MHz | CANbus, I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 52 | 64KB (32K x 16) | FLASH | 1K x 8 | 3.25K x 8 | 4.2V ~ 5.5V | A/D 16x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
167 In Stock | 1 : ¥143.24000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 40MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 70 | 128KB (64K x 16) | FLASH | 1K x 8 | 3.8K x 8 | 2V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (12x12) | 80-TQFP |