Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
312 In Stock | 1 : ¥71.92000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
563 In Stock | 1 : ¥76.51000 Cut Tape (CT) 1,000 : ¥43.37508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 51 | 384KB (192K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 23x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,000 In Stock | 1 : ¥82.97000 Cut Tape (CT) 1,000 : ¥47.04956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 256KB (256K x 8) | FLASH | - | 100K x 8 | 1.14V ~ 1.32V | A/D 14x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,293 In Stock | 1 : ¥42.69000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 256KB (128K x 16) | FLASH | - | 34.5K x 16 | 1.14V ~ 3.63V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP |