Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
703 In Stock | 1 : ¥71.10000 Cut Tape (CT) 1,000 : ¥40.32106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 49 | 256KB (256K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥42.48804 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 128KB (128K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 800 : ¥80.17151 Tray | Tray | Active | Not Verified | 56800E | 16-Bit | 32MHz | I2C, LINbus, SCI, SPI | POR, PWM, WDT | 35 | 32KB (16K x 16) | FLASH | - | 2K x 16 | 3V ~ 3.6V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP |