Microcontrollers

Results: 3
Series
S32KS32K3
Core Processor
ARM® Cortex®-M4FARM® Cortex®-M7
Core Size
32-Bit32-Bit Single-Core
Speed
80MHz160MHz
Connectivity
CANbus, Ethernet, FlexIO, I2C, I3C, LIN, QSPI, SAI, SPI, UART/USARTCANbus, Ethernet, FlexIO, I2C, LINBus, SPI, QSPI, UART/USARTCANbus, FlexIO, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, I2S, Serial Audio, WDTPOR, PWM, WDT
Number of I/O
89218
Program Memory Size
512KB (512K x 8)4MB (4M x 8)
EEPROM Size
4K x 8-
RAM Size
64K x 8512K x 8
Data Converters
A/D 16x12b SAR; D/A1x8bA/D 24x12b
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
100-MAPBGA (11x11)172-QFP (16x16)
Package / Case
100-LFBGA172-QFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
IC MCU 32BIT 4MB FLASH 172QFP
S32K344EHT1VPBST
IC MCU 32BIT 4MB FLASH 172QFP
NXP USA Inc.
398
In Stock
420 : ¥144.06017
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit
160MHz
CANbus, Ethernet, FlexIO, I2C, LINBus, SPI, QSPI, UART/USART
DMA, I2S, Serial Audio, WDT
218
4MB (4M x 8)
FLASH
-
512K x 8
2.7V ~ 5.5V
A/D 24x12b
Internal
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
172-QFP (16x16)
172-QFP
100-MAPBGA
FS32K144HAT0MMHT
IC MCU 32B 512KB FLASH 100MAPBGA
NXP USA Inc.
0
In Stock
Check Lead Time
880 : ¥72.94057
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
80MHz
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
POR, PWM, WDT
89
512KB (512K x 8)
FLASH
4K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b SAR; D/A1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
100-MAPBGA (11x11)
100-LFBGA
S32K344, 4MB FLASH, ARM M7 LOCKS
S32K344EHT1MPBST
S32K344, 4MB FLASH, ARM M7 LOCKS
NXP USA Inc.
0
In Stock
Check Lead Time
420 : ¥145.38333
Tray
Tray
Active
-
ARM® Cortex®-M7
32-Bit
160MHz
CANbus, Ethernet, FlexIO, I2C, I3C, LIN, QSPI, SAI, SPI, UART/USART
DMA, I2S, Serial Audio, WDT
218
4MB (4M x 8)
FLASH
-
512K x 8
2.7V ~ 5.5V
A/D 24x12b
Internal
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
172-QFP (16x16)
172-QFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.