Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,468 In Stock | 1 : ¥35.96000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 24 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 0.9V ~ 3.6V | A/D 23x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-QFN (5x5) | 32-VFQFN Exposed Pad | |||
54 In Stock | 1 : ¥24.31000 Tube | Tube | Last Time Buy | Not Verified | CIP-51 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (3x3) | 20-UFQFN Exposed Pad |