Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,806 In Stock | 1 : ¥31.94000 Tray | Tray | Active | Verified | PIC | 8-Bit | 64MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 35 | 64KB (32K x 16) | FLASH | 1K x 8 | 3.8K x 8 | 2.3V ~ 5.5V | A/D 30x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
6,797 In Stock | 1 : ¥54.68000 Cut Tape (CT) 2,500 : ¥28.43500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 25MHz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 10K x 8 | 1.8V ~ 3.6V | A/D 9x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-VQFN (7x7) | 48-VFQFN Exposed Pad |