Microcontrollers

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Speed
80MHz120MHz
Connectivity
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USARTI2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGI2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
374953
Program Memory Size
256KB (256K x 8)512KB (512K x 8)
EEPROM Size
4K x 8-
RAM Size
64K x 8128K x 8
Data Converters
A/D 18x12b; D/A 2x12bA/D 26x12b; D/A 3x12bA/D 30x12b; D/A 2x12b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
48-TQFP (7x7)64-TQFP (10x10)64-VQFN (9x9)
Package / Case
48-TQFP64-TQFP64-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 TQFP
PIC32MK0512MCJ064T-E/PT
IC MCU 32BIT 512KB FLASH 64TQFP
Microchip Technology
1,180
In Stock
1 : ¥68.77000
Cut Tape (CT)
1,200 : ¥57.04323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT
53
512KB (512K x 8)
FLASH
-
64K x 8
2.3V ~ 3.6V
A/D 30x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
48 QFN
PIC32MK0256GPG048-I/Y8X
IC MCU 32BIT 256KB FLASH 48TQFP
Microchip Technology
0
In Stock
Check Lead Time
250 : ¥48.03220
Tray
Tray
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
120MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
37
256KB (256K x 8)
FLASH
-
64K x 8
2.3V ~ 3.6V
A/D 18x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48 QFN
PIC32MK0256MCJ048T-I/Y8X
IC MCU 32BIT 256KB FLASH 48TQFP
Microchip Technology
0
In Stock
Check Lead Time
1,600 : ¥51.00741
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
120MHz
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT
37
256KB (256K x 8)
FLASH
-
64K x 8
2.3V ~ 3.6V
A/D 18x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48 QFN
PIC32MK0256GPG048-E/Y8X
IC MCU 32BIT 256KB FLASH 48TQFP
Microchip Technology
0
In Stock
Check Lead Time
250 : ¥52.96256
Tray
Tray
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
80MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
37
256KB (256K x 8)
FLASH
-
64K x 8
2.3V ~ 3.6V
A/D 18x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48 QFN
PIC32MK0256GPG048T-E/Y8X
IC MCU 32BIT 256KB FLASH 48TQFP
Microchip Technology
0
In Stock
Check Lead Time
1,600 : ¥53.04764
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
80MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
37
256KB (256K x 8)
FLASH
-
64K x 8
2.3V ~ 3.6V
A/D 18x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
64 QFN
PIC32MK0512GPG064-E/R4X
IC MCU 32BIT 512KB FLASH 64VQFN
Microchip Technology
0
In Stock
Check Lead Time
260 : ¥53.93873
Tray
Tray
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
80MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
53
512KB (512K x 8)
FLASH
-
64K x 8
2.3V ~ 3.6V
A/D 30x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
64-VQFN (9x9)
64-VFQFN Exposed Pad
64 TQFP
PIC32MK0512GPK064T-E/PT
IC MCU 32BIT 512KB FLASH 64TQFP
Microchip Technology
0
In Stock
Check Lead Time
1,200 : ¥70.85082
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
120MHz
I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
49
512KB (512K x 8)
FLASH
4K x 8
128K x 8
2.3V ~ 3.6V
A/D 26x12b; D/A 3x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.