Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,380 In Stock | 1 : ¥6.04000 Cut Tape (CT) 3,300 : ¥5.01552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 12/2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
2,378 In Stock | 1 : ¥7.14000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 14KB (8K x 14) | FLASH | - | 1K x 8 | 1.8V ~ 5.5V | A/D 12/2x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
1,886 In Stock | 1 : ¥7.48000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 14KB (8K x 14) | FLASH | - | 1K x 8 | 1.8V ~ 5.5V | A/D 12/2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
3,255 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,300 : ¥6.03559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 14KB (8K x 14) | FLASH | - | 1K x 8 | 1.8V ~ 5.5V | A/D 9/2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-QFN (3x3) | 16-VFQFN Exposed Pad | |||
55 In Stock | 1 : ¥5.27000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 5.5V | A/D 9/2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-QFN (3x3) | 16-VFQFN Exposed Pad |