Microcontrollers

Results: 2
Connectivity
CANbus, I2C, IrDA, LINbus, PMP, SPI, QEI, UART/USART, USB OTGI2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Number of I/O
4978
Program Memory Size
512KB (512K x 8)1MB (1M x 8)
RAM Size
128K x 8256K x 8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100 TQFP
PIC32MK1024MCM100-I/PT
IC MCU 32BIT 1MB FLASH 100TQFP
Microchip Technology
2,166
In Stock
1 : ¥90.03000
Tray
Tray
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
120MHz
I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT
49
1MB (1M x 8)
FLASH
4K x 8
256K x 8
2.3V ~ 3.6V
A/D 42x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (12x12)
100-TQFP
100 TQFP
PIC32MK0512MCM100-I/PT
IC MCU 32BIT 512KB FLASH 100TQFP
Microchip Technology
0
In Stock
Check Lead Time
119 : ¥69.53706
Tray
Tray
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
120MHz
CANbus, I2C, IrDA, LINbus, PMP, SPI, QEI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT
78
512KB (512K x 8)
FLASH
4K x 8
128K x 8
2.3V ~ 3.6V
A/D 42x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (12x12)
100-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.