Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
165 In Stock | 1 : ¥30.13000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | DMA, LCD, PWM, WDT | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 24x10b/12b; D/A 1x10b | External | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,774 In Stock | 1 : ¥34.73000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, LCD, PWM, WDT | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 24x10b/12b; D/A 1x10b | External | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
246 In Stock | 1 : ¥31.69000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | DMA, LCD, PWM, WDT | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 24x10b/12b; D/A 1x10b | External | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
5,591 In Stock | 1 : ¥34.23000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | DMA, LCD, PWM, WDT | 512KB (512K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 24x10b/12b; D/A 1x10b | External | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
0 In Stock Check Lead Time | 238 : ¥29.88370 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | DMA, LCD, PWM, WDT | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 24x10/12b; D/A 1x10b | External | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-TQFP (12x12) | 100-TQFP |