Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,240 In Stock | 1 : ¥73.62000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 35 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 9x10b/12b; D/A 6x16b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
25 In Stock | 1 : ¥92.44000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 400MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 57 | - | External Program Memory | - | 256K x 8 | 3V ~ 3.6V | A/D 10x12b | External, Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP |