Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,663 In Stock | 1 : ¥25.37000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 8KB (4K x 16) | FLASH | 512 x 8 | 1K x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
1,464 In Stock | 1 : ¥124.38000 Cut Tape (CT) 1,000 : ¥78.75707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 100MHz | CANbus, Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 52 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.4V ~ 3.6V | A/D 6x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP |