Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,648 In Stock | 1 : ¥46.67000 Cut Tape (CT) 2,400 : ¥23.42521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Brown-out Detect/Reset, DMA, PWM, WDT | 39 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
7,578 In Stock | 1 : ¥56.28000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 37 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 15x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP |