Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
353 In Stock | 1 : ¥108.12000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | 43 | 256KB (256K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
2,848 In Stock | 1 : ¥34.23000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 37 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 1.65V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |