Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
686 In Stock | 1 : ¥17.51000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 25 | 64KB (64K x 8) | FLASH | 1K x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 24x12b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
341 In Stock | 1 : ¥23.73000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 36 | 128KB (128K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 35x12b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
619 In Stock | 1 : ¥19.81000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 36 | 64KB (64K x 8) | FLASH | 1K x 8 | 3.53K x 8 | 1.8V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) |