Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥114.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, LINBus, SPI, UART/USART | DMA, Serial Audio, WDT | 143 | 2MB (2M x 8) | FLASH | - | 192K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
2,000 In Stock | 1 : ¥56.53000 Cut Tape (CT) 2,000 : ¥28.39288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | S12Z | 16-Bit | 32MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 19 | 32KB (32K x 8) | FLASH | 128 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 6x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,500 In Stock | 1 : ¥76.68000 Cut Tape (CT) 1,500 : ¥43.51147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12V1 | 16-Bit | 25MHz | CANbus, IrDA, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 54 | 128KB (128K x 8) | FLASH | 4K x 8 | 8K x 8 | 3.13V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,000 In Stock | 1 : ¥228.60000 Cut Tape (CT) 1,000 : ¥153.95661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Single-Core | 133MHz | CANbus, FlexRay, LINbus, QSPI | DMA, WDT | 78 | 1MB (1M x 8) | FLASH | 96K x 8 | 96K x 8 | 3.3V | A/D 24x12b | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-TQFP-100-23 | 100-TQFP Exposed Pad |