Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,455 In Stock | 1 : ¥20.74000 Cut Tape (CT) 3,000 : ¥13.77197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 24MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 28 | 32KB (32K x 8) | FRAM | - | 4K x 8 | 1.8V ~ 3.6V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-VQFN (4x4) | 32-VFQFN Exposed Pad | |||
527 In Stock | 1 : ¥23.81000 Tube | Tube | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | |||
3,809 In Stock | 1 : ¥39.28000 Cut Tape (CT) 250 : ¥27.40080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 24MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 16KB (16K x 8) | FRAM | - | 1K x 8 | 2V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-VQFN (4x4) | 24-VFQFN Exposed Pad | |||
1,900 In Stock | 1 : ¥27.58000 Cut Tape (CT) 250 : ¥14.02496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 24MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 28 | 32KB (32K x 8) | FRAM | - | 4K x 8 | 1.8V ~ 3.6V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-VQFN (4x4) | 32-VFQFN Exposed Pad |