Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,931 In Stock | 1 : ¥9.61000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 15 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 20-TSSOP (0.173", 4.40mm Width) | |||
732 In Stock | 1 : ¥92.03000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 85 | 256KB (256K x 8) | FLASH | - | 30K x 8 | 3V ~ 3.6V | A/D 24x10/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
2,653 In Stock | 1 : ¥101.59000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 85 | 256KB (256K x 8) | FLASH | - | 30K x 8 | 3V ~ 3.6V | A/D 24x10/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
659 In Stock | 1 : ¥103.12000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 83 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
9,593 In Stock | 1 : ¥36.56000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 53 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
200 In Stock | 1 : ¥127.52000 Tray | Tray | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 27 | 32KB (32K x 8) | FLASH | 4K x 8 | 2.5K x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP |