Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,423 In Stock | 1 : ¥24.31000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 55 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.4V ~ 3.6V | A/D 18x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 64-LQFP | |||
7,829 In Stock | 1 : ¥74.47000 Cut Tape (CT) 1,000 : ¥42.22750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 51 | 256KB (256K x 8) | FLASH | - | 48K x 8 | 2V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
458 In Stock | 1 : ¥35.28000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 36 | 128KB (64K x 16) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 24x12b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
215 In Stock | 1 : ¥43.95000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 26 | 16KB (8K x 16) | FLASH | 512 x 8 | 1.25K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,256 In Stock | 1 : ¥87.60000 Bulk | Bulk | Active | - | ARM® Cortex®-M33 | 32-Bit | 160MHz | CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 784K x 8 | 1.71V ~ 3.6V | A/D 24x12/14b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP |