Microcontrollers

Results: 2
Manufacturer
NXP USA Inc.STMicroelectronics
Series
LPC2100STM8S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM7®STM8
Core Size
8-Bit16/32-Bit
Speed
16MHz60MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USARTI2C, Microwire, SPI, SSI, SSP, UART/USART
Number of I/O
1647
Program Memory Size
8KB (8K x 8)512KB (512K x 8)
EEPROM Size
640 x 8-
RAM Size
1K x 832K x 8
Voltage - Supply (Vcc/Vdd)
2.95V ~ 5.5V3V ~ 3.6V
Data Converters
A/D 16x10b SAR; D/A 1x10bA/D 5x10b
Supplier Device Package
20-TSSOP64-LQFP (10x10)
Package / Case
20-TSSOP (0.173", 4.40mm Width)64-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
64-LQFP
LPC2138FBD64/01EL
IC MCU 16/32B 512KB FLASH 64LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : ¥203.60000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
60MHz
I2C, Microwire, SPI, SSI, SSP, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
47
512KB (512K x 8)
FLASH
-
32K x 8
3V ~ 3.6V
A/D 16x10b SAR; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
20-TSSOP
STM8S103F3P6TR
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥15.68000
Cut Tape (CT)
2,500 : ¥7.43125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
640 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.