Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,498 In Stock | 1 : ¥5.27000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVR, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.4V ~ 5.5V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
409 In Stock | 1 : ¥92.66000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 80MHz | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | 49 | 1MB (1M x 8) | FLASH | 4K x 8 | 256K x 8 | 2.2V ~ 3.6V | A/D 27x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP |