Microcontrollers

Results: 2
Series
STM32C0STM32G4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4F
Core Size
32-Bit32-Bit Single-Core
Speed
48MHz170MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
1838
Program Memory Size
16KB (16K x 8)128KB (128K x 8)
RAM Size
6K x 832K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 15x12b SARA/D 17x12b; D/A 4x12b
Oscillator Type
External, InternalInternal
Supplier Device Package
20-UFQFPN (3x3)48-LQFP (7x7)
Package / Case
20-UFQFN48-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-UFQFPN
STM32C011F4U6TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
16,030
In Stock
1 : ¥10.12000
Cut Tape (CT)
3,000 : ¥4.27918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
18
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
497~5B_ME_V2~T~48
STM32G431CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
2,379
In Stock
1 : ¥51.94000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
38
128KB (128K x 8)
FLASH
-
32K x 8
1.71V ~ 3.6V
A/D 17x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.