Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,183 In Stock | 1 : ¥198.92000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Dual-Core | 300MHz | EBI/EMI, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART, USB2.0 OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 96 | - | External Program Memory | - | 4.5M x 8 | 1.71V ~ 3.6V | A/D 12x12b SAR | Internal | -20°C ~ 70°C (TA) | - | - | Surface Mount | 176-VFBGA (9x9) | 176-VFBGA | |||
0 In Stock Check Lead Time | 2,000 : ¥26.72085 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 37 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b, 8x12b SAR; D/A 2x7b, 2x13b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 45-WLCSP (1.99x3.69) | 45-XFBGA, WLCSP |