Microcontrollers

Results: 4
Manufacturer
Microchip TechnologyNXP USA Inc.Texas Instruments
Series
AVR® XMEGA® A4UC2000™ C28x Delfino™, Functional Safety (FuSa)Kinetis K60
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M4AVRC28x
Core Size
8/16-Bit32-Bit Single-Core
Speed
32MHz120MHz200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGCANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USBI2C, IrDA, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTDMA, I2S, LVD, POR, PWM, WDTDMA, POR, PWM, WDT
Number of I/O
3497100
Program Memory Size
128KB (64K x 16)512KB (512K x 8)1MB (512K x 16)
EEPROM Size
2K x 816K x 8-
RAM Size
8K x 882K x 16128K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.47V1.6V ~ 3.6V1.71V ~ 3.6V
Data Converters
A/D 12x12b; D/A 2x12bA/D 20x12b, 20x16b; D/A 3x12bA/D 58x16b; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
44-VQFN (7x7)144-LQFP (20x20)176-HLQFP (24x24)
Package / Case
44-VFQFN Exposed Pad144-LQFP176-LQFP Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
44-QFN
ATXMEGA128A4U-MH
IC MCU 8/16BIT 128KB FLSH 44VQFN
Microchip Technology
2,398
In Stock
1 : ¥47.69000
Tray
Tray
Active
Not Verified
AVR
8/16-Bit
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
34
128KB (64K x 16)
FLASH
2K x 8
8K x 8
1.6V ~ 3.6V
A/D 12x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-VQFN (7x7)
44-VFQFN Exposed Pad
44-QFN
ATXMEGA128A4U-MHR
IC MCU 8/16BIT 128KB FLSH 44VQFN
Microchip Technology
5,694
In Stock
1 : ¥48.88000
Cut Tape (CT)
4,000 : ¥40.38078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8/16-Bit
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
34
128KB (64K x 16)
FLASH
2K x 8
8K x 8
1.6V ~ 3.6V
A/D 12x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-VQFN (7x7)
44-VFQFN Exposed Pad
176-LQFP (exposed pad) Top
TMS320F28377SPTPS
IC MCU 32BIT 1MB FLASH 176HLQFP
Texas Instruments
363
In Stock
1 : ¥171.09000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
200MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
DMA, POR, PWM, WDT
97
1MB (512K x 16)
FLASH
-
82K x 16
1.14V ~ 3.47V
A/D 20x12b, 20x16b; D/A 3x12b
Internal
-40°C ~ 125°C (TJ)
Surface Mount
176-HLQFP (24x24)
176-LQFP Exposed Pad
144-LQFP
MK60FX512VLQ12
IC MCU 32BIT 512KB FLASH 144LQFP
NXP USA Inc.
130
In Stock
1 : ¥198.51000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
512KB (512K x 8)
FLASH
16K x 8
128K x 8
1.71V ~ 3.6V
A/D 58x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.