Microcontrollers

Results: 2
Manufacturer
NXP USA Inc.STMicroelectronics
Series
MPC51xxSTM8S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
e300STM8
Core Size
8-Bit32-Bit Single-Core
Speed
16MHz400MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, USB OTGI2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTDMA, WDT
Number of I/O
1664
Program Memory Size
8KB (8K x 8)-
Program Memory Type
FLASHROMless
EEPROM Size
640 x 8-
RAM Size
1K x 832K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.6V2.95V ~ 5.5V
Data Converters
-A/D 5x10b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
20-SO324-PBGA (23x23)
Package / Case
20-SOIC (0.295", 7.50mm Width)324-BBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MPC5125YVN400
MPC5125YVN400
IC MCU 32BIT ROMLESS 324PBGA
NXP USA Inc.
842
In Stock
1 : ¥378.71000
Tray
Tray
Active
Not Verified
e300
32-Bit Single-Core
400MHz
CANbus, EBI/EMI, Ethernet, I2C, USB OTG
DMA, WDT
64
-
ROMless
-
32K x 8
1.08V ~ 3.6V
-
External
-40°C ~ 125°C (TJ)
Surface Mount
324-PBGA (23x23)
324-BBGA
20-SOIC 0.295
STM8S103F3M6TR
IC MCU 8BIT 8KB FLASH 20SOIC
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥18.53000
Cut Tape (CT)
1,000 : ¥9.09683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
640 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SO
20-SOIC (0.295", 7.50mm Width)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.