Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336 In Stock | 1 : ¥17.94000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 25 | 128KB (64K x 16) | FLASH | 1K x 8 | 3.6K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
17,720 In Stock | 1 : ¥17.57000 Cut Tape (CT) 2,100 : ¥14.44933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 25 | 128KB (64K x 16) | FLASH | 1K x 8 | 3.6K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) |