Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,058 In Stock | 1 : ¥18.70000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | DMA, LVD, POR, PWM, WDT | 23 | 16KB (16K x 8) | FLASH | 2K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x8/10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 30-LSSOP | 30-LSSOP (0.240", 6.10mm Width) | |||
1,655 In Stock | 1 : ¥16.49000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | DMA, LVD, POR, PWM, WDT | 23 | 16KB (16K x 8) | FLASH | 2K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 30-LSSOP | 30-LSSOP (0.240", 6.10mm Width) |