Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,532 In Stock | 1 : ¥66.48000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 41.667MHz | EBI/EMI, Ethernet, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 70 | 128KB (64K x 16) | FLASH | - | 3808 x 8 | 2V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
1,295 In Stock | 1 : ¥72.68000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 41.667MHz | EBI/EMI, Ethernet, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 70 | 128KB (64K x 16) | FLASH | - | 3808 x 8 | 2V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥57.12578 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | PIC | 8-Bit | 41.667MHz | EBI/EMI, Ethernet, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 70 | 128KB (64K x 16) | FLASH | - | 3808 x 8 | 2V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP |