Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140 In Stock | 1 : ¥80.93000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 43 | 128KB (128K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 22x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥51.17368 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M33 | 32-Bit | 160MHz | CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 82 | 2MB (2M x 8) | FLASH | - | 784K x 8 | 1.71V ~ 3.6V | A/D 20x12/14b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |