Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of I/O
2341
Data Converters
A/D 16x10bA/D 8x10b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
28-SSOP48-TQFP (7x7)
Package / Case
28-SSOP (0.209", 5.30mm Width)48-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48-TQFP
ATMEGA809-AFR
IC MCU 8BIT 8KB FLASH 48TQFP
Microchip Technology
564
In Stock
1 : ¥13.69000
Cut Tape (CT)
2,500 : ¥11.30669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
41
8KB (8K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
28 SSOP
ATMEGA808-XU
IC MCU 8BIT 8KB FLASH 28SSOP
Microchip Technology
287
In Stock
1 : ¥8.25000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
23
8KB (8K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.