Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,520 In Stock | 1 : ¥7.82000 Cut Tape (CT) 6,000 : ¥6.46066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 20x10b; D/A 3x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
75 In Stock | 1 : ¥14.96000 Cut Tape (CT) 250 : ¥10.13128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 2KB (2K x 8) | FRAM | - | 1K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-VQFN (4x3.5) | 16-VFQFN Exposed Pad |