Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,055 In Stock | 1 : ¥58.83000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, POR, PWM, WDT | 51 | 64KB (64K x 8) | FLASH | - | 12K x 8 | 2V ~ 3.6V | A/D 21x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
149 In Stock | 1 : ¥51.69000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, POR, PWM, WDT | 25 | 64KB (64K x 8) | FLASH | - | 12K x 8 | 2V ~ 3.6V | A/D 9x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,477 In Stock | 1 : ¥37.57000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, POR, PWM, WDT | 25 | 32KB (32K x 8) | FLASH | - | 12K x 8 | 2V ~ 3.6V | A/D 9x12b; D/A 3x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
2,915 In Stock | 1 : ¥35.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 11x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
2,940 In Stock | 1 : ¥54.15000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 1.95V, 1.65V ~ 3.6V | A/D 19x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-UFBGA (5x5) | 64-UFBGA | |||
0 In Stock Check Lead Time | 3,000 : ¥27.90274 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, POR, PWM, WDT | 25 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 10x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad |