Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,942 In Stock | 1 : ¥99.12000 Cut Tape (CT) 5,000 : ¥52.05400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM7® | 16/32-Bit | 10MHz | I2C, SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 8 | 32KB (16K x 16) | FLASH | - | 1K x 32 | 2.375V ~ 2.625V | A/D 5x24b, 8x24b; D/A 1x14b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-LFCSP (5x5) | 32-WFQFN Exposed Pad, CSP | |||
178 In Stock | 1 : ¥99.12000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 10MHz | I2C, SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 8 | 32KB (16K x 16) | FLASH | - | 1K x 32 | 2.375V ~ 2.625V | A/D 5x24b, 8x24b; D/A 1x14b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-LFCSP (5x5) | 32-WFQFN Exposed Pad, CSP |