Microcontrollers, Microprocessor, FPGA Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Module/Board Type | Core Processor | Co-Processor | Speed | Flash Size | RAM Size | Connector Type | Size / Dimension | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥2,948.22000 Bulk | Bulk | Obsolete | DSP, FPGA Core | TMS320C6711 | Spartan-3, XC3S400 | 200MHz | 2MB | 64KB (Internal), 8MB (External) | SO-DIMM-144 | 2.660" L x 1.500" W (67.60mm x 38.10mm) | 0°C ~ 70°C | |||
0 In Stock | 1 : ¥2,847.16000 Bulk | Bulk | Obsolete | DSP, FPGA Core | TMS320C6711 | Spartan-3, XC3S400 | 167MHz | 2MB | 64KB (Internal), 8MB (External) | SO-DIMM-144 | 2.660" L x 1.500" W (67.60mm x 38.10mm) | -40°C ~ 85°C |