Microcontrollers, Microprocessor, FPGA Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Module/Board Type | Core Processor | Co-Processor | Speed | Flash Size | RAM Size | Connector Type | Size / Dimension | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥385.86000 Bulk | Bulk | Active | FPGA Core | Xilinx Spartan-7 XC7S25 | - | 100MHz | 64Mbit | 64Mbit | Dual-pinout DIP-40 or 50mil 80 pin connector | 1.060" L x 2.050" W (27.00mm x 52.00mm) | 0°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥2,290.54000 Bulk | Bulk | Active | MPU Core | Zynq™ XC7Z020-1CLG484C | ARM Cortex-A9 | - | 32MB | 8GB | Board-to-Board (BTB) Socket | 1.970" L x 1.570" W (50.00mm x 40.00mm) | 0°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥2,996.58000 Bulk | Bulk | Active | MPU Core | Zynq™ 7015 XC7Z015-1CLG485I | ARM Cortex-A9 | - | 32MB | 1GB | Board-to-Board (BTB) Socket | 1.970" L x 1.570" W (50.00mm x 40.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥3,086.89000 Bulk | Bulk | Active | FPGA Core | Artix-7 XC7A200T-1I | - | - | 32MB | 1GB | Board-to-Board (BTB) Socket | 1.970" L x 1.570" W (50.00mm x 40.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥6,435.42000 Bulk | Bulk | Active | MPU Core | Zynq™ XC7Z030-3SBG485E | ARM Cortex-A9 | - | 32MB | 1GB | Board-to-Board (BTB) Socket | 1.970" L x 1.570" W (50.00mm x 40.00mm) | 0°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥16,502.22000 Bulk | Bulk | Active | MCU, FPGA | ARM Cortex-A9 | Zynq-7000 (Z-7035) | - | 32MB | 1GB | Board-to-Board (BTB) Socket | 3.350" L x 3.350" W (85.00mm x 85.00mm) | -40°C ~ 85°C |