Mica and PTFE Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Lead Spacing | Features | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,567 In Stock 1,400 Factory | 1 : ¥60.26000 Bulk | Bulk | Active | 1500 pF | ±5% | 1 kV | Mica | -55°C ~ 125°C | Surface Mount | 2220 (5750 Metric) | - | RF, High Q, Low Loss | 0.224" L x 0.197" W (5.70mm x 5.00mm) | 0.157" (4.00mm) | |||
3,540 In Stock 300 Factory | 1 : ¥25.12000 Bulk | Bulk | Active | 100 pF | ±5% | 1 kV | Mica | -55°C ~ 125°C | Surface Mount | 2220 (5750 Metric) | - | RF, High Q, Low Loss | 0.224" L x 0.197" W (5.70mm x 5.00mm) | 0.157" (4.00mm) | |||
6,174 In Stock 6,100 Factory | 1 : ¥48.19000 Bulk | Bulk | Active | 1000 pF | ±5% | 1 kV | Mica | -55°C ~ 125°C | Surface Mount | 2220 (5750 Metric) | - | RF, High Q, Low Loss | 0.224" L x 0.197" W (5.70mm x 5.00mm) | 0.157" (4.00mm) | |||
117 In Stock | 1 : ¥77.83000 Bulk | Bulk | Active | 820 pF | ±5% | 1 kV | Mica | -55°C ~ 125°C | Surface Mount | 2220 (5750 Metric) | - | RF, High Q, Low Loss | 0.224" L x 0.197" W (5.70mm x 5.00mm) | 0.157" (4.00mm) |