Mica and PTFE Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Lead Spacing | Features | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56 In Stock 1,300 Factory | 1 : ¥228.73000 Bulk | Bulk | Active | 10000 pF | ±5% | 500 V | Mica | -55°C ~ 125°C | Through Hole | Radial | 0.437" (11.10mm) | General Purpose | 0.799" L x 0.339" W (20.30mm x 8.60mm) | 0.890" (22.60mm) | |||
34 In Stock 750 Factory | 1 : ¥39.24000 Bulk | Bulk | Active | 2400 pF | ±2% | 500 V | Mica | -55°C ~ 125°C | Through Hole | Radial | 0.343" (8.70mm) | General Purpose | 0.669" L x 0.260" W (17.00mm x 6.60mm) | - |