Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
382 In Stock | 1 : ¥375.65000 Bulk | Bulk | Active | Voltmeter | Voltage | ±2VDC | LCD - Black Characters | 3.5 | 0.472" (12.00mm) | Reference | 5VDC | Rectangular - 58.40mm x 22.40mm | Panel Mount - Surface, Window | PC Pin | - | - | |||
3 In Stock | 1 : ¥4,675.46000 Box | Box | Active | Energy Monitor | Current (3-Phase), Voltage, Wattage | 0 ~ 6A, 380 ~ 690VAC, 40 ~ 440Hz | LCD - Black Characters, White Backlight | 4, 4, 4, 10 | 0.551" (14.00mm), 0.295" (7.50mm) | - | 100 ~ 240VAC/DC | - | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
3 In Stock | 1 : ¥8,288.31000 Box | Box | Active | Energy Monitor | Current (3-Phase), Voltage, Wattage | 0 ~ 6A, 380 ~ 690VAC, 40 ~ 440Hz | LCD - Black Characters, White Backlight | 4, 4, 4, 4, 10 | 0.551" (14.00mm), 0.295" (7.50mm) | - | 100 ~ 240VAC/DC | - | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : ¥4,675.46000 Box | Box | Active | Energy Monitor | Current (3-Phase), Voltage, Wattage | 0 ~ 6A, 100 ~ 230VAC, 40 ~ 440Hz | LCD - Black Characters, White Backlight | 4, 4, 4, 10 | 0.551" (14.00mm), 0.295" (7.50mm) | - | 100 ~ 240VAC/DC | - | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - |