Die Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,560 Marketplace | Unavailable | - | Bulk | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | SPI | 20 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | Die | Wafer | ||
0 In Stock Check Lead Time | 1,250 : ¥2.86805 Bulk | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 16Mbit | 2M x 8 | SPI - Dual I/O | 65 MHz | 5ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | Die | Wafer | |||
0 In Stock Check Lead Time | 2,227 : ¥14.63122 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 2Gbit | 256M x 8 | Parallel | - | - | - | 1.7V ~ 1.95V | 0°C ~ 70°C (TA) | - | - | Surface Mount | Die | Die | ||
0 In Stock Check Lead Time | 1,993 : ¥14.87440 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 2Gbit | 2G x 1 | SPI | - | - | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TC) | - | - | Surface Mount | Die | Die | ||
0 In Stock Check Lead Time | 200 : ¥19.21055 Bulk | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 8M x 16 | Parallel | - | 60ns | 100 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | Die | Wafer | |||
0 In Stock Check Lead Time | 200 : ¥19.21055 Bulk | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 8M x 16 | Parallel | - | 60ns | 100 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | Die | Wafer | |||
0 In Stock Check Lead Time | 1,676 : ¥20.08468 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 4Gbit | 4G x 1 | SPI | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | Die | Die | ||
0 In Stock | Active | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 2Gbit | 256M x 8 | Parallel | - | - | - | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | - | - | Surface Mount | Die | Die | ||
0 In Stock Check Lead Time | 1 : ¥20.28000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 2Gbit | 2G x 1 | SPI | - | - | - | 1.7V ~ 1.95V | 0°C ~ 70°C (TA) | - | - | Surface Mount | Die | Die | ||
0 In Stock Check Lead Time | 1 : ¥22.70000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 1Gbit | 128M x 8 | - | - | - | - | 1.7V ~ 1.95V | 0°C ~ 70°C (TA) | - | - | Surface Mount | Die | Die | ||
0 In Stock Check Lead Time | 1 : ¥22.70000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 1Gbit | 128M x 8 | - | - | - | - | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | - | - | Surface Mount | Die | Die | ||
0 In Stock Check Lead Time | 1 : ¥22.95000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (MLC) | 16Gbit | 2G x 8 | ONFI | - | 20ns | - | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | - | - | Surface Mount | Die | Wafer | ||
0 In Stock Check Lead Time | 3,651 : ¥24.78744 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (MLC) | 32Gbit | 4G x 8 | Parallel | - | 20ns | 20 ns | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | - | - | Surface Mount | Die | Die | ||
0 In Stock | 1 : ¥27.80000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 4Gbit | 512M x 8 | Parallel | - | - | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TC) | - | - | Surface Mount | Die | Die | ||
0 In Stock Check Lead Time | 1 : ¥26.85000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 4Gbit | 512M x 8 | Parallel | - | - | - | 1.7V ~ 1.95V | 0°C ~ 70°C (TA) | - | - | Surface Mount | Die | Die | ||
0 In Stock Check Lead Time | 1 : ¥27.80000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 4Gbit | 4G x 1 | SPI | - | - | - | 1.7V ~ 1.95V | -40°C ~ 85°C (TA) | - | - | Surface Mount | Die | Die | ||
0 In Stock Check Lead Time | 125 : ¥28.57208 Bulk | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 16M x 16 | Parallel | - | 60ns | 100 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | Die | Wafer | |||
0 In Stock Check Lead Time | 1,060 : ¥39.44842 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 64Gbit | 8G x 8 | Parallel | - | - | - | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | - | - | Surface Mount | Die | Die | ||
0 In Stock Check Lead Time | 782 : ¥44.29797 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 128Gbit | 16G x 8 | Parallel | - | - | - | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | - | - | Surface Mount | Die | Die | ||
0 In Stock Check Lead Time | 1 : ¥44.00000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 64Gbit | 8G x 8 | Parallel | - | - | - | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | - | - | Surface Mount | Die | Die | ||
0 In Stock Check Lead Time | 75 : ¥50.91507 Bulk | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 32M x 16 | Parallel | - | 60ns | 110 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | Die | Wafer | |||
0 In Stock | 1 : ¥69.11000 Tray | - | Tray | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 8Gbit | 512M x 16 | Parallel | - | - | - | 1.14V ~ 1.26V | - | - | - | Surface Mount | Die | Wafer | ||
0 In Stock | 1 : ¥66.75000 Tray | - | Tray | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 8Gbit | 1G x 8 | Parallel | - | - | - | 1.14V ~ 1.26V | - | - | - | Surface Mount | Die | Wafer | ||
0 In Stock Check Lead Time | 50 : ¥73.21180 Bulk | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 64M x 16 | Parallel | - | 60ns | 110 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | Die | Wafer | |||
0 In Stock Check Lead Time | 50 : ¥73.21180 Bulk | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 64M x 16 | Parallel | - | 60ns | 110 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | Die | Wafer |