Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,131 In Stock | 1 : ¥304.01000 Tray | - | Tray | Active | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 4Mbit | 512K x 8 | SPI | 40 MHz | - | - | 3V ~ 3.6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-DFN-EP, Small Flag (5x6) | ||
1,296 In Stock | 1 : ¥33.41000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x8) | |||
1,125 In Stock | 1 : ¥46.96000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR2 | 1Gbit | 64M x 16 | Parallel | 400 MHz | 15ns | 400 ps | 1.7V ~ 1.9V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 84-TFBGA | 84-FBGA (8x12.5) | ||
2,553 In Stock | 1 : ¥131.93000 Tray 135 : ¥336.87993 Tray | - | Tray Tray | Active | Not Verified | Non-Volatile | NVSRAM | NVSRAM (Non-Volatile SRAM) | 4Mbit | 256K x 16 | Parallel | - | 45ns | 45 ns | 3V ~ 3.63V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP II |