S26KS512SDPBHI020 | |
---|---|
DigiKey Part Number | 448-S26KS512SDPBHI020-ND |
Manufacturer | |
Manufacturer Product Number | S26KS512SDPBHI020 |
Description | IC FLASH 512MBIT PAR 24FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 166 MHz 96 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S26KS512SDPBHI020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 96 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.71000 | ¥124.71 |
10 | ¥115.45400 | ¥1,154.54 |
25 | ¥113.88640 | ¥2,847.16 |
40 | ¥112.45575 | ¥4,498.23 |
80 | ¥98.55150 | ¥7,884.12 |
338 | ¥94.32580 | ¥31,882.12 |
676 | ¥93.71237 | ¥63,349.56 |